Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč277.134 |
10+ | Kč240.768 |
25+ | Kč228.228 |
100+ | Kč209.669 |
250+ | Kč199.386 |
500+ | Kč190.106 |
Product Information
Product Overview
HMC539ALP3E is a broadband 5bit GaAs IC digital attenuator. This single positive control line per bit digital attenuator utilizes an off chip AC ground capacitor for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 4GHz, the insertion loss is less than 0.7dB typical. The attenuator bit values are 0.25 (LSB), 0.5, 1, 2, and 4dB for a total attenuation of 7.75dB. Attenuation accuracy is excellent at ± 0.05dB typical step error. The attenuator also features a high IIP3 of +62dBm. Five TTL/ CMOS control inputs are used to select each attenuation state. It is widely used in applications such as cellular infrastructure, ISM, MMDS, WLAN, WiMAX, WiBro, microwave radio & VSAT, test equipment and sensors etc.
- Single control line per bit
- TTL/CMOS compatible control
- Single supply voltage range is 3V to 5V
- Insertion loss is 0.7dB typical at (DC - 1.5GHz, TA = +25°C, with Vdd = +5V & Vctl = 0/+5V)
- Input power for 0.1dB compression is 32dBm typ at (0.1GHz - 4GHz)
- Operating temperature range is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4GHz
0.25dB
1.3dB
2.7V
32dBm
16Pins
-40°C
MSL 3 - 168 hours
0Hz
7.75dB
5bit
5.5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate