Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč161.264 |
10+ | Kč124.146 |
25+ | Kč114.866 |
100+ | Kč97.310 |
250+ | Kč87.780 |
500+ | Kč85.272 |
Product Information
Product Overview
HMC656LP2ETR is a wideband fixed value SMT 50 ohm matched attenuator. This passive attenuator is ideal for military, test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. This wideband attenuator handles up to +25dBm of input power, and are compatible with high volume surface mount manufacturing techniques. Applications include fibre optics, microwave radio, military & space, test & measurement, scientific instruments, RF/microwave circuit prototyping.
- Excellent attenuation accuracy
- 10dB attenuator value
- 12dB typical return loss
- ±1.5dB attenuation tolerance
- 0.0004dB typical temperature coefficient
- Operating temperature range from -40°C to +85°C
- 6-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
25GHz
10dB
-
-
QFN-EP
85°C
-
0Hz
Fixed Attenuator
-
25dBm
6Pins
-40°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate