Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,445.490 |
10+ | Kč3,297.769 |
25+ | Kč3,297.017 |
100+ | Kč3,285.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,445.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC732LC4B
Order Code4032626
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC732LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. Application includes industrial/medical equipment, test and measurement equipment, military radar, EW and ECM.
- No external resonator needed
- Frequency range from 6 to 12GHz (TA = +25°C, Vcc = +5V)
- Power output is 1dBm (typ, TA = +25°C, Vcc = +5V)
- SSB phase noise at 10KHz offset is -65dBc/Hz (typ, TA = +25°C, Vcc = +5V)
- Tune voltage range from 0 to 23V (TA = +25°C, Vcc = +5V)
- Supply current (Icc) (Vcc = +5V) is 57mA (typ, TA = +25°C, Vcc = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (typ, TA = +25°C, Vcc= +5V)
- Output return loss is 15dB (typ, TA = +25°C, Vcc= +5V)
- Frequency drift rate is 0.4MHz/°C (typ, TA = +25°C, Vcc = +5V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability