Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,730.460 |
Product Information
Product Overview
HMC772LC4 is a GaAs MMIC HEMT low noise wideband amplifier. The Psat output power of up to +15 dBm enables the LNA to function as a LO driver for many of HIttite’s balanced, I/Q or image reject mixers. This also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for SMT based high capacity microwave radio applications. Typical application includes wideband communication systems, surveillance systems, point-to-point radios, point-to-multi-point radios, military and space, test instrumentation.
- Frequency range from 2 to 12GHz (TA = +25°C, Vdd= +4V, Idd = 45mA)
- Gain is 15dB (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Gain variation over temperature is 0.01dB/ °C (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Input return loss is 15dB (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Output return loss is 15dB (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Output power for 1dB compression is 13dBm (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Output third order intercept is 25dBm (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V, Idd = 45mA)
- Supply current (Vdd = 4V, Vgg = -0.2V Typ.) is 45mA (typ, 2 to 12GHz, TA = +25°C, Vdd= +4V)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2GHz
15dB
LCC-EP
-
-40°C
-
MSL 3 - 168 hours
12GHz
1.8dB
24Pins
4V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate