Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,837.872 |
Product Information
Product Overview
HMC8364 is a gallium arsenide (GaAs), quadband, monolithic microwave integrated circuit (MMIC), voltage controlled oscillator (VCO) designed to offer wideband frequency capabilities without compromising phase noise performance. The consistent tuning sensitivity across all frequency bands simplifies the synthesizer loop filter design. The tuning port is common to all VCO cores for a simpler design of the phase-locked loop (PLL) feedback path. The HMC8364 integrates resonators, negative resistance devices, and varactor diodes. The monolithic structure of the oscillator offers very low phase noise, optimal temperature stability, and is immune to vibration and process variation. Application includes electronic test and measurement, industrial and medical instrumentation, point to point and multipoint radios, aerospace and defence, wireless communication infrastructure.
- Set of 4 narrow-band VCOs with consistent sensitivity vs. frequency
- RF and tuning ports common to all 4 VCOs
- RF output operates from fundamental oscillators with no subharmonic oscillations
- Power mute capability, no external resonator required
- Output power is -0.5dBm (typ, band 2, TA = -40°C to +85°C)
- Frequency drift rate is 2.0MHz/°C (typ, band 1, TA = -40°C to +85°C)
- Output return loss is 8dB (typ, worst measured value at typical, TA = -40°C to +85°C)
- Supply voltage range from 4.75 to 5.25V (TA = -40°C to +85°C)
- Total supply current is 99mA (typ, TA = -40°C to +85°C)
- 40 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
26.6GHz
5V
-40°C
-
No SVHC (25-Jun-2025)
SMD, 6mm x 6mm
-
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate