Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč181.579 |
10+ | Kč129.664 |
25+ | Kč122.390 |
100+ | Kč115.117 |
300+ | Kč106.841 |
500+ | Kč105.085 |
Product Information
Product Overview
The ICL7662CBA+ is a monolithic charge Pump Voltage Inverter for inexpensive negative supplies. The pump voltage inverter that will convert a positive voltage in the range of +4.5 to +20V to the corresponding negative voltage of -4.5 to -20V. The ICL7662 provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662 has an oscillator, control circuitry and 4 power MOS switches on-chip, with the only required external components being two capacitors.
- Cascaded voltage multiplication
- 99.70% Typical open circuit conversion efficiency
Applications
Test & Measurement, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
20V
0°C
4.5V
Surface Mount
Technical Docs (1)
Alternatives for ICL7662CBA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate