Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč159.258 |
10+ | Kč122.390 |
50+ | Kč107.593 |
100+ | Kč103.079 |
250+ | Kč101.072 |
500+ | Kč98.815 |
Product Information
Product Overview
The ICL7667EPA+ is a dual power MOSFET driver in 8 pin PDIP package. This monolithic power MOSFET driver designed to translate TTL inputs to high voltage/current outputs. Its low delay and transition times make it ideal to drive power MOSFETs for switching power supplies. The IC's CMOS output stage drives within millivolts of the supply rail, it allows the power MOSFETs with minimum ON resistance. IC's high speed minimizes power losses in switching power supplies and DC-DC converters due to rapid charging/discharging of the gate capacitance of the power MOSFETs. It is used in switching power supplies, DC-DC converters and pin diode drivers.
- Supply voltage range is 4.5V to 17V
- Fast rise and fall times typically 20ns with 1000pF load
- Low power consumption of 6mW with inputs low and 120mW with input high
- TTL/CMOS input compatible
- Low Rout- typically 4ohm
- Pin equivalent to DS0026/DS0056, TSC426, SG1626/SG2626/SG3626
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side and Low Side
8Pins
Through Hole
-
4.5V
-40°C
20ns
-
MSL 1 - Unlimited
-
MOSFET
PDIP
Inverting
-
17V
85°C
20ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate