Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč156.248 |
10+ | Kč120.384 |
50+ | Kč105.587 |
100+ | Kč101.072 |
250+ | Kč96.558 |
500+ | Kč93.799 |
Product Information
Product Overview
The ICM7242IPA+ is a fixed timer/ counter in 8 pin DIP package. It requires only 120µA of supply current while generating delays from microseconds to days. Each device combines a counter with an internal oscillator whose period is controlled by an external resistor and capacitor. The oscillator can be inhibited and an external clock applied to the TB I/O terminal. The ICM7242 has an 8bit fixed counter and can generate time delays from 1 to128 RC time constants. It can be easily cascaded and can operate in monostable and astable configurations using the on-chip control flip flop with trigger and reset inputs. The ICM7242 is suitable for wide variety of timing and control applications such as ON/OFF delay timers, batch timer/sequencers, cycle timers, programmable timers, frequency synthesizers and ultra long time delay generators.
- Supply voltage range is 2V to 16V
- Operating temperature range from 0°C to 85°C
- Shutdown current is less than 10µA
- Low power CMOS
- Timing accuracy is 5%
- Synchronous high speed operations and no false clocking
- Improved ESD protection
- Timing & Control
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15MHz
16V
8Pins
85°C
MSL 1 - Unlimited
2V
DIP
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ICM7242IPA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate