Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.983 |
10+ | Kč54.173 |
25+ | Kč50.160 |
100+ | Kč46.147 |
300+ | Kč45.395 |
500+ | Kč44.392 |
Product Information
Product Overview
ICM7555ISA+ is a general-purpose RC timer capable of generating accurate time delays or frequencies. The primary feature is an extremely low supply current, making this device ideal for battery-powered systems. This CMOS low-power device offers significant performance advantages over the standard 555 and 556 bipolar timers. Low-power consumption, combined with the virtually non-existent current spike during output transitions, makes this timer the optimal solution in many applications. Applications include pulse generator, precision timing, time delay generation, pulse-width modulation, pulse position modulation, sequential timing, missing pulse detector.
- Improved performance at high frequencies
- Wide supply voltage range from 2V to 18V at -20°C ≤ TA ≤ +70°C
- No crowbarring of supply during output transition
- Adjustable duty cycle, TTL compatible
- Low THRESHOLD, active-low TRIGGER, and active-low RESET Currents
- Monolithic, low-power CMOS design
- Supply current is 200µAmaximum at V+=2V, TA=+25°C
- Drift with temperature is 50ppm/°C at V+=5V, TA=+25°C
- 8 SO package
- Temperature range from -20°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
500kHz
18V
8Pins
85°C
MSL 1 - Unlimited
2V
SOIC
-20°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ICM7555ISA+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate