Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
10+ | Kč108.095 |
25+ | Kč93.799 |
121+ | Kč75.992 |
363+ | Kč75.742 |
605+ | Kč74.237 |
Product Information
Product Overview
LT®4294 is an IEEE 802.3af/at/bt-compliant powered device (PD) interface controller. The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power. This utilizes an external, low RDS(ON) N-channel hot swap MOSFET and supports the LT4320/LT4321 ideal diode bridges, to extend the end-to-end power delivery efficiency and eliminate costly heat sinks. This also includes a power good output, on-board signature resistor, undervoltage lockout, and thermal protection. Start-up inrush current is adjustable with an external capacitor. Pin-for-pin compatibility with the LT4275 family of PD interface controllers enables easy migration between LTPoE++ PDs and IEEE 802.3btcompliant PDs. Typical applications are high power wireless data systems, outdoor security camera equipment, commercial and public information displays, high temperature industrial applications.
- Auxiliary power override is supported as low as 9V with the AUX pin
- 5-event classification sensing, superior surge protection
- Overtemperature protection, integrated signature resistor
- External hot swap N-channel MOSFET for lowest power dissipation and highest system efficiency
- Configurable aux power support as low as 9V
- Easy migration between LTPoE++® PDs and IEEE 802.3bt PDs
- VPORT aux mode range from 8 to 60V (at VPORT pin, AUX <gt/> VAUXT, TA=25°C)
- Supply current is 2mA max (VVPORT=VHSSRC=57V, TA=25°C)
- 10-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
60V
-
10Pins
71.3W
-
-40°C
-
No SVHC (21-Jan-2025)
840Hz
PD Controller
-
DFN-EP
1Channels
50%
Surface Mount
125°C
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate