Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,925.893 |
10+ | Kč1,887.270 |
Product Information
Product Overview
LTC2270 is a two-channel simultaneous sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding applications with AC performance that includes 84.1dB SNR and 99dB spurious free dynamic range (SFDR). The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. The ENC+ and ENC– inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is used in applications such as low power instrumentation, software defined radios, portable medical imaging, multi-channel data acquisition.
- Two-channel simultaneously sampling ADC
- Selectable input range from 1VP-P to 2.1VP-P
- Shutdown and nap modes, serial SPI port for configuration
- Integral linearity error is ±1LSB typical at (TA = 25°C)
- Differential linearity error is ±0.2LSB typical at (TA = 25°C)
- Gain error is ±1.2%FS typical at (TA = 25°C)
- Full-power bandwidth is 200MHz typical at (TA = 25°C)
- Crosstalk is -110dBc typical at (TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
20MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate