Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč158.255 |
25+ | Kč143.458 |
100+ | Kč111.104 |
250+ | Kč101.825 |
500+ | Kč99.818 |
Product Information
Product Overview
LTC2308 is a low noise, 500Ksps, 8-channel, 12bit ADC with an SPI/MICROWIRE compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The internal conversion clock allows the external serial output data clock (SCK) to operate at any frequency upto 40MHz. It operates from a single 5V supply and draws just 3.5mA at a sample rate of 500Ksps. The auto-shutdown feature reduces the supply current to 200µA at a sample rate of 1Ksps. It is used in applications such as high speed data acquisition, industrial process control, motor control, accelerometer measurements, battery operated instruments, isolated and/or remote data acquisition.
- 12bit resolution, guaranteed no missing codes
- Auto-shutdown scales supply current with sample rate
- Internal reference, internal 8-channel multiplexer
- Internal conversion clock, integral linearity error is ±1LSB maximum
- Separate output supply OVDD (2.7V to 5.25V)
- Signal-to-(noise + distortion) ratio is 73dB typical at (TA = 25°C and AIN = -1dBFS)
- Full linear bandwidth is 700KHz typical at (TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is 90dB typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature is 0°C to 70°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
500kSPS
4 Wire, Microwire, Serial, SPI
4.75V
QFN-EP
0°C
Octal 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate