Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.498 |
10+ | Kč171.547 |
25+ | Kč152.486 |
100+ | Kč118.378 |
250+ | Kč109.850 |
500+ | Kč109.600 |
Product Information
Product Overview
LTC2312HTS8-12#TRMPBF is a 12-bit, 500ksps, serial sampling A/D converter that draws only 3mA from a single 3V or 5V supply. It contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space saving solution. The extremely high sample rate-to power ratio makes the device ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. Application includes communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive.
- No cycle latency, guaranteed 12Bit no missing codes
- Nap mode with quick wake-up <lt/> 1 conversion
- High speed SPI-compatible serial I/O
- 12bits resolution minimum (TA = 25°C)
- 12bits no missing codes (TA = 25°C)
- 0.33LSBRMS transition noise typical (TA = 25°C)
- Integral linearity error is ±0.3LSB (VDD = 5V, TA = 25°C)
- Differential linearity error is ±0.2LSB (VDD = 5V, TA = 25°C)
- Offset error is ±0.5LSB typical (VDD = 5V, TA = 25°C)
- 8-lead plastic TSOT-23 package, temperature range from -40˚C to 125˚C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
8Pins
125°C
-
No SVHC (21-Jan-2025)
500kSPS
SPI
2.7V
TSOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate