Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,265.788 |
10+ | Kč862.250 |
25+ | Kč849.961 |
250+ | Kč832.907 |
Product Information
Product Overview
LTC2348-18 is a octal, 18bit, 200ksps differential ±10.24V input SoftSpan ADC with wide input common mode range. It is a low noise 8-channel simultaneous sampling successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, each channel of this SoftSpanTM ADC can be independently configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals. Individual channels may also be disabled to increase throughput on the remaining channels. The wide input common mode range and 118dB CMRR of the LTC2348-18 analogue inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. Application includes programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- 200ksps per channel throughput
- Eight simultaneous sampling channels
- Typ integral linearity error is ±1LSB (Soft Spans 7 and 6: ±10.24V and ±10V Ranges)
- Guaranteed 18bit, no missing codes
- Differential, wide common mode range inputs
- 96.7dB typical signal-to-noise ratio (Soft Spans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Typ total harmonic distortion is -109dB (Soft Spans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Typ input common mode rejection ratio is 118dB (VIN+ = VIN− = 18VP-P 200Hz sine)
- Rail-to-rail input overdrive tolerance
- 48 lead plastic LQFP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Pseudo Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
SPI
4.75V
LQFP
-40°C
Octal 8-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate