Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč153.490 |
10+ | Kč109.349 |
25+ | Kč103.580 |
Product Information
Product Overview
LTC® 2483 combines a 16bit plus sign No Latency ∆∑™ analogue-to-digital converter with patented Easy Drive technology and I2C digital interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to rail input range to be directly digitized while maintaining exceptional DC accuracy. The LTC2483 allows a wide common mode input range (0V to VCC) independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The noise level is 600nVRMS independent of VREF. This allows direct digitization of low level signals with 16bit accuracy. Application includes direct sensor digitizer, weight, scales, direct temperature measurement, strain gauge transducers, instrumentation, industrial process control, DVMs and meters.
- Easy Drive™ technology enables rail-to-rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- GND to VCC input reference common mode range
- 2-wire I²C interface
- Simultaneous 50Hz/60Hz rejection
- 2ppm (0.25 LSB) INL, no missing codes
- 1ppm offset and 15ppm full-scale error
- No latency digital filter settles in a single cycle, internal oscillator
- Single supply 2.7V to 5.5V operation range
- 10 lead plastic DFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
6.82SPS
2 Wire, I2C, Serial
2.7V
DFN
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate