Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.223 |
10+ | Kč106.088 |
25+ | Kč99.066 |
100+ | Kč80.005 |
250+ | Kč75.992 |
Product Information
Product Overview
LTC3250-1.2 is a charge pump stepdown DC/DC converter that produce a 1.2V regulated output from a 2.7V to 5.5V input. The part uses switched capacitor fractional conversion to achieve typical efficiency two times higher than that of a linear regulator. No inductors are required. A unique constant frequency architecture provides a low noise regulated output as well as lower input noise than conventional charge pump regulators. High frequency operation (fOSC = 1.5MHz) simplifies filtering to further reduce conducted noise. The part also uses Burst Mode® operation to improve efficiency at light loads. It is widely used in application such as handheld computers, cellular phones, digital cameras, handheld medical instruments, low power DSP supplies etc.
- Low noise constant frequency operation
- Output current is 250mA
- Shutdown disconnects load from VIN
- Soft-start limits inrush current at turn-on
- Short-circuit and overtemperature protected
- Operating current is 35µA typical at (IOUT = 0mA, TA = 25°C)
- Shutdown current is 1µA maximum at (SHDN = 0V, TA = 25°C)
- Line regulation is 0.2%/V typical at (IOUT = 250mA, TA = 25°C)
- Operating ambient temperature is -40°C to 85°C
- Package style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
TSOT-23
250mA
-
2.7V
Buck (Step Down)
-40°C
-
No SVHC (21-Jan-2025)
6Pins
1.2V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate