Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč627.752 |
10+ | Kč469.748 |
37+ | Kč405.794 |
111+ | Kč402.283 |
259+ | Kč394.258 |
518+ | Kč386.232 |
Product Information
Product Overview
LTC®3638 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. This can supply up to 250mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. Its combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. Additionally, this includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. Typical applications are industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, avionics, automotive.
- Wide operating input voltage range from 4V to 140V, internal low resistance power MOSFET
- No compensation required, low dropout operation is 100% duty cycle
- Low quiescent current is 12µA, wide output range from 0.8V to VIN
- 0.8V ±1% feedback voltage reference, precise RUN pin threshold
- Internal or external soft-start, few external components required
- Programmable input overvoltage lockout
- Feedback pin current is 10nA maximum (VFB=1V, VPRG1=VPRG2=0V)
- VIN undervoltage lockout range from 3.5 to 4V (VIN rising, TA=25°C. VIN=12V)
- 16-lead plastic MSOP package
- Temperature rating range from -55°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
140V
250mA
16Pins
-
140V
-
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
250mA
MSOP-EP
Surface Mount
800mV
-
-55°C
-
MSL 1 - Unlimited
MSOP-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate