Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč195.373 |
10+ | Kč152.988 |
37+ | Kč124.648 |
Product Information
Product Overview
LTC3765 is a start-up controller and gate driver for use in a self-starting secondary-side control forward converter. When combined with the LTC3766 secondary-side synchronous forward controller, a complete isolated power supply is created using a minimum of discrete parts. A proprietary scheme is used to multiplex gate drive signals and bias power across the isolation barrier through a small pulse transformer. It contains an on chip bridge rectifier that extracts gate drive bias power from this pulse transformer, eliminating the need for a separate bias supply. A precision undervoltage lockout circuit and linear regulator controller ensure a quick and well-controlled start-up. It includes an active clamp output for driving an external PMOS, as well as an adjustable delay to optimize efficiency. It is used in applications such as isolated battery chargers, isolated 48V telecommunication systems, servers and embedded computing, automotive and heavy equipment etc.
- On-chip bridge rectifier eliminates need for separate gate drive bias supply
- Linear regulator controller for fast start-up
- Precision UVLO with adjustable hysteresis
- Overtemperature protection
- Adjustable start-up frequency and soft-start
- Operating voltage range is 7.7V to 14.5V
- DC supply current is 1.7mA typ at (VRUN = 1.5V, TA = 25°C, VCC = 12V)
- Oscillator frequency is 75KHz typical at (RFS = 75Kohm, TA = 25°C, VCC = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7.7V
-
8V
14.5V
MSOP-EP
430kHz
-40°C
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
430kHz
8.5V
14.5V
7.7V
9V
MSOP
16Pins
-
125°C
LTC3765
MSOP-EP
12V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate