Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.564 |
10+ | Kč64.957 |
25+ | Kč61.948 |
100+ | Kč58.687 |
250+ | Kč52.668 |
500+ | Kč48.404 |
Product Information
Product Overview
LTC6907 is a precision programmable oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400KHz, this device consumes 36µA on a 3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.65% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 40KHz to 4MHz. It is used in applications such as low cost precision programmable oscillator, rugged, compact micropower replacement for crystal and ceramic oscillators, high shock and vibration environments, portable and battery-powered equipment, PDAs and cellular phones.
- One resistor sets the oscillator frequency
- Start-up time under 200µs at 4MHz
- First cycle after power-up is accurate
- 150 ohm CMOS output driver
- Frequency accuracy is ±1% maximum at (400KHz ≤ f ≤ 4MHz, TA = 25°C)
- Timing jitter (peak-to-peak) is 0.12% typical at (pin 3 = V+, 50K ≤ RSET ≤ 500K)
- Long-term stability of output frequency is 300ppm/√kHr typical at (TA = 25°C, V+ = 3V to 3.6V)
- Duty cycle is 50% typical at (TA = 25°C, V+ = 3V to 3.6V)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4MHz
3.6V
6Pins
70°C
MSL 1 - Unlimited
3V
TSOT-23
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate