Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč181.328 |
10+ | Kč131.921 |
91+ | Kč93.047 |
Product Information
Product Overview
LTC6915 is a zero drift, precision, instrumentation amplifier with digitally programmable gain. It uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. This device can be used in single power supply applications as low as 2.7V, or with dual ±5V supplies. It is widely used in application such as thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifier, high resolution data acquisition etc.
- 14 levels of programmable gain
- Common mode rejection ratio is 125dB typical
- Gain accuracy is 0.1% typical
- Input offset voltage is -3µV
- Input offset drift is ±50nV/°C maximum
- Parallel or serial (SPI) interface for gain setting
- Supply operation is 2.7V to ±5.5V
- Input noise voltage is 2.5µVP-P typical
- Operating temperature is -40°C to 85°C
- Packaging style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
2.7V to ± 5.5V, 2.7V to 11V
12Pins
Precision, Programmable Gain, Zero-Drift
-40°C
-
MSL 1 - Unlimited
-
0.2V/µs
DFN-EP
5µV
200kHz
DFN-EP
125dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
200kHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate