Product Information
Product Overview
LTC®6947 is a high performance, ultralow noise, fractional-N synthesizer has 6GHz phase-locked loop (PLL), including a reference divider, phase-frequency detector (PFD), ultralow noise charge pump, fractional feedback divider, and VCO output divider. The fractional divider uses an advanced, 4th order Δ∑ modulator which provides exceptionally low spurious levels. This allows wide loop bandwidths, producing extremely low integrated phase noise values. The programmable VCO output divider, with a range of 1 through 6, extends the output frequency range. The differential, low-noise output buffer has user-programmable output power ranging from –4.3dBmto +4.5dBm, and may be muted through either a digital input pin or software. Application includes wireless base stations (LTE, WiMAX, W-CDMA, PCS), broadband wireless access, microwave data links, military and secure radio, test and measurement.
- Low noise fractional-N PLL, no ∆Σ modulator spurs
- Excellent integer boundary spurious performance, output divider (1 to 6, 50% duty cycle)
- Output buffer muting, fast frequency switching
- FracNWizard™ software design tool support
- Input frequency range from 350 to 6000MHz (TA=25°C, VREF+=VD +=VRF+=VVCO+=3.3V)
- Input power level range from –8 to 6dBm (TA=25°C, VREF+=VD +=VRF+=VVCO+=3.3V)
- Output frequency range from 350 to 6000MHz (TA=25°C, VREF+=VD +=VRF+=VVCO+=3.3V)
- Typical output duty cycle is 50% (TA=25°C, VREF+=VD +=VRF+=VVCO+=3.3V)
- Output current range from 1 to 11.2mA (8 settings, TA=25°C, VREF+=VD +=VRF+=VVCO+=3.3V)
- 28-lead plastic QFN, junction temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
28Pins
3.15V
-40°C
-
No SVHC (27-Jun-2024)
Synthesizer & VCO
QFN-EP
5.25V
105°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate