500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.539 |
10+ | Kč69.722 |
25+ | Kč64.205 |
100+ | Kč58.186 |
250+ | Kč54.925 |
500+ | Kč52.919 |
Product Information
Product Overview
LTC6991 is a timerblox, resettable, low frequency oscillator. A single resistor, RSET, programs the device’s internal oscillator frequency. In normal operation, the device oscillates with a 50% duty cycle. A reset function is provided to truncate the pulse (reducing the duty cycle). The reset pin can also be used to prevent the output from oscillating. The RST and OUT pins can be configured for active-low or active-high operation using a polarity function. It is widely used in application such as heartbeat timers, watchdog timers, intervalometers, periodic “wake-up” call, high vibration, high acceleration environments, portable and battery-powered equipment etc.
- Period range is 1ms to 9.5 hours
- Configured with 1 to 3 resistors
- Frequency error is 1.5% maximum
- Output reset function
- Single supply operation is 2.25V to 5.5V
- Supply current is 135µA typical at (RL = ∞, RSET = 50k V+ = 5.5V)
- Clock period is 2ms to 9.5hr
- Start-up time is 500µs, CMOS output driver sources/sink is 20mA typical
- Operating temperature is 0°C to 70°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
977Hz
5.5V
6Pins
70°C
MSL 1 - Unlimited
2.25V
TSOT-23
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate