Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč270.112 |
10+ | Kč209.167 |
25+ | Kč184.589 |
100+ | Kč144.210 |
250+ | Kč138.943 |
500+ | Kč136.184 |
Product Information
Product Overview
LTC6993-1 is a monostable multivibrator (also known as a “one-shot” pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the device’s time base. It is used in applications such as watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
- Configured with 1 to 3 resistors
- Rising-edge or falling-edge trigger, retriggerable or non-retriggerable
- Configurable for positive or negative output pulse
- Fast recovery time, 2.25V to 5.5V single supply operation
- CMOS output driver sources/sinks 20mA
- Supply current is 165µA typical at (RL = ∞, RSET = 50K, NDIV ≤ 64)
- VSET drift over temperature is ±75µV/°C typical at (TA = 25°C)
- Output current is ±20mA typical at (V+ = 2.7V to 5.5V)
- Operating temperature is -55°C to 125°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
6Pins
125°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate