Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285.410 |
10+ | Kč209.669 |
25+ | Kč185.090 |
100+ | Kč161.515 |
250+ | Kč157.753 |
500+ | Kč138.692 |
Product Information
Product Overview
LTC6993-4 is a monostable multivibrator (also known as a “one-shot” pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6993’s time base. The output pulse is initiated by a transition on the trigger input (TRIG). Each part can be configured to generate positive or negative output pulses. It also offers the ability to dynamically adjust the width of the output pulse via a separate control voltage. Application includes watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
- Output pulse width range from 1µ to 33.55sec (TA = 25°C)
- Configurable for positive or negative output pulse
- Fast recovery time
- Operating supply voltage range from 2.25V to 5.5V (TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C, V+ = 2.25V to 5.5V)
- 165µA typical supply current (idle, RL = ∞, RSET = 50k, NDIV ≤ 64, V+ = 5.5V)
- 1.00V typical voltage at SET pin (TA = 25°C, V+ = 2.25V to 5.5V)
- Frequency setting resistor range from 50 to 800Kohm (TA = 25°C, V+ = 2.25V to 5.5V)
- 11ns typical trigger propagation delay (V+ = 5.5V, TA = 25°C)
- 6 lead plastic TSOT-23, temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
125°C
MSL 1 - Unlimited
2.25V
TSOT-23
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate