Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč408.553 |
10+ | Kč320.522 |
25+ | Kč288.420 |
100+ | Kč247.289 |
490+ | Kč246.536 |
980+ | Kč241.520 |
Product Information
Product Overview
LTC®7150S is a high efficiency monolithic synchronous buck regulator capable of delivering 20A to the load. It uses a phase lockable controlled on-time constant frequency, current mode architecture. PolyPhase operation allows multiple LTC7150S regulators to run out-of-phase, which reduces the amount of input and output capacitors required. The high frequency capability allows the use of physically smaller inductor and capacitor sizes. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that operate at high frequencies while demanding fast transient response. This uses second generation Silent Switcher technology including integrated bypass capacitors to deliver a highly efficient solution at high frequencies with excellent EMI performance. Typical applications are server power applications, distributed power systems, point of load supply for ASIC, FPGA, DSP, µP, etc.
- PHMODE pin allows the user control of the phase of the outgoing clock signal
- Silent Switcher® 2 architecture for low EMI, PolyPhase® operation is up to 12 phases
- Output tracking and soft-start, accurate 1.2V run pin threshold
- Reference accuracy is 0.6V ±1% over temperature
- Current mode operation for excellent line and load transient response
- Supports forced continuous/discontinuous modes
- SVIN operating voltage range from 3.1 to 20V (TA=25°C, VIN=12V)
- VOUT operating voltage range from 0.6 to 5.5V
- 42-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
20V
20A
42Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.1V
20A
BGA
Surface Mount
600mV
1MHz
-40°C
-
MSL 3 - 168 hours
BGA
3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate