Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč267.102 |
10+ | Kč197.881 |
25+ | Kč168.538 |
100+ | Kč147.220 |
490+ | Kč138.442 |
980+ | Kč135.683 |
Product Information
Product Overview
LTC7151S is a high efficiency monolithic synchronous buck regulator capable of delivering 15A to the load. It uses a phase lockable controlled on-time constant frequency, current mode architecture. PolyPhase operation allows multiple device regulators to run out-of-phase, which reduces the amount of input and output capacitors required. The high frequency capability allows the use of physically smaller inductor and capacitor sizes. For switching noise sensitive applications, this device can be externally synchronized from 400KHz to 3MHz. The PHMODE pin allows the user control of the phase of the outgoing clock signal. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that operate at high frequencies while demanding fast transient response. It is used in application such as automotive and industrial power supplies, server power applications, distributed power systems, point-of-Load Supply for ASIC, FPGA, DSP, µP, etc.
- VIN range is 3.1V to 20V
- VOUT range is 0.5V to 5.5V
- Differential VOUT remote sense
- Oscillator frequency is 1MHz typical
- PolyPhase® operation upto 12 phases, output tracking and soft-start
- Current mode operation for excellent line and load transient response
- Accurate 1.2V run pin threshold
- Supports forced continuous/discontinuous modes
- Operating temperature is -40°C to 125°C
- Package style is 28-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
20V
15A
28Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.1V
15A
LQFN-EP
Surface Mount
500mV
1MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate