Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč728.323 |
10+ | Kč728.072 |
25+ | Kč727.822 |
119+ | Kč727.320 |
357+ | Kč727.069 |
Product Information
Product Overview
LTM4605 is a high efficiency switching mode buckboost power supply. Included in the package are the switching controller, power FETs, and support components. Operating over an input voltage range of 4.5V to 20V, it supports an output voltage range of 0.8V to 16V, set by a resistor. This high efficiency design delivers upto 5A continuous current in boost mode (12A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes. It can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. It is used in application such as telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices etc.
- Single inductor architecture allows VIN above, below or equal to VOUT
- High efficiency upto 98%
- Current mode control, power good output signal
- Ultrafast transient response
- Current foldback protection, output overvoltage protection
- Nominal frequency is 300KHz typ at (VPLLFLTR = 1.2V, TA = 25°C, VIN = 12V)
- Shutdown supply current is 35µA typ at (VRUN = 0V, VSTBYMD = open)
- Operating temperature is -40°C to 85°C
- Package style is 141-pin LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
20V
1 Output
16V
141Pins
5A
20V
400kHz
Buck-Boost
15mm
MSL 4 - 72 hours
LGA-141, Micro Module
-
800mV
LGA
5A
Adjustable
4.5V
2.8mm
15mm
85°C
LTM4605 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate