Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,437.084 |
10+ | Kč1,372.628 |
25+ | Kč1,328.738 |
119+ | Kč1,259.768 |
Product Information
Product Overview
LTM®4620A is a complete dual 13A or single 26A output switching mode DC/DC power supply with a wider VOUT range and higher efficiency than the LTM4620. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 16V, this supports two outputs each with an output voltage range of 0.6V to 5.3V, set by a single external resistor. Its high-efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. Application includes telecom and networking equipment, industrial equipment.
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency, overcurrent foldback protection
- Frequency synchronization, internal temperature monitor
- Output overvoltage protection
- Input DC voltage range from 4.5 to 16V (TA = 25°C, VIN = 12V)
- Output voltage range from 0.6 to 5.3V (TA = 25°C, VIN = 12V)
- Output continuous current range from 0 to 13A (VIN = 12V, VOUT = 1.5V, TA = 25°C)
- 144-lead BGA package
- Temperature rating from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
16V
2 Output
5.3V
144Pins
Adjustable
16V
500kHz
15mm
125°C
MSL 3 - 168 hours
BGA-144, Micro Module
-
600mV
BGA
26A
13A
4.5V
5.01mm
Buck (Step Down)
15mm
LTM4620A Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate