Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,049.598 |
10+ | Kč1,032.544 |
25+ | Kč1,015.238 |
Product Information
Product Overview
LTM®4620 is a complete dual 13A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 16V, this supports two outputs each with an output voltage range of 0.6V to 2.5V, set by a single external resistor. Its high-efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation, and output voltage tracking for supply rail sequencing and has an on-board temperature diode for device temperature monitoring. Application includes telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Complete standalone dual output power supply
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency, overcurrent foldback protection
- Frequency synchronization, internal temperature monitor
- Output overvoltage protection
- Input DC voltage range from 4.5 to 16V (TA = 25°C, VIN = 12V)
- Typical output ripple voltage frequency is 500KHz (VIN = 12V, VOUT = 1.5V, fSET = 1.25V, TA = 25°C)
- 144-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
-
600mV
5.3V
26A
Adjustable
16V
5.01mm
Buck (Step Down)
15mm
MSL 3 - 168 hours
BGA-144, Micro Module
16V
2 Output
BGA
144Pins
13A
4.5V
500kHz
15mm
125°C
LTM4620 Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate