Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,092.174 |
10+ | Kč2,030.728 |
90+ | Kč1,868.460 |
180+ | Kč1,831.091 |
Product Information
Product Overview
LTM4678 is a dual 25A or single 50A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of digitally programmable analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin strapping resistors. It is used in application like system optimization, characterization and data mining in prototype, production and field environments etc.
- Wide input voltage range is 4.5V to 16V
- Output voltage range is 0.5V to 3.4V
- Sub-milliohm DCR current sensing, integrated input current sense amplifier
- 400KHz PMBus-compliant I²C serial interface, supports telemetry polling rates upto 125Hz
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share upto 250A
- ±0.5% maximum DC output error over temperature
- Digital soft-start/stop ramp, program analogue loop
- Operating temperature is -40°C to 125°C
- Package style is 144-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.5V
-
500mV
BGA
50A
Adjustable
16V
5.86mm
Buck (Step Down)
125°C
MSL 4 - 72 hours
BGA-144, Micro Module
16V
2 Output
3.4V
144Pins
25A
4.5V
350kHz
16mm
16mm
LTM4678 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate