Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč803.312 |
10+ | Kč698.980 |
25+ | Kč667.630 |
119+ | Kč596.904 |
357+ | Kč569.567 |
Product Information
Product Overview
LTM8052 is a 36VIN, 5A, 2-quadrant constant-voltage, constant-current (CVCC) step-down μModule® regulator. Included in the package are the switching controller, power switches, inductor and support components. This is able to sink or source current to maintain voltage regulation up to the positive and negative current limits. This output current limit can be set by a control voltage, a single resistor or a thermistor. Typical applications are constant-frequency voltage regulation even at no load, peltier driver, battery tester, battery/supercap charging and cell balancing, motor drive power regulator, high power LED drive.
- Adjustable output current, forced continuous operation, programmable soft-start
- Minimum input voltage is 6V maximum (TA=25°C. RUN=3V)
- Output DC voltage is 1.2V typical (IOUT=1A, RADJ open)
- Output DC current range from –6 to 5A (CTL-T, CTL-I=1.5V)
- Quiescent current into VIN is 0.1µA typical (VIN=12V, RUN=0V)
- Output RMS voltage ripple is 10mV typ (VIN=12V, IOUT=4.5A)
- Switching frequency is 1000KHz typical (RT=40.2K)
- Voltage at ADJ pin range from 1.16 to 1.22V (TA=25°C. RUN=3V)
- 81-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
BGA-81, Micro Module
-
1 Output
24V
81Pins
5A
36V
3.42mm
Buck (Step Down)
11.25mm
MSL 3 - 168 hours
6V
36V
1.2V
BGA
5A
Adjustable
6V
1MHz
15mm
125°C
LTM8052 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate