Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč142.454 |
10+ | Kč101.072 |
25+ | Kč95.555 |
100+ | Kč89.786 |
300+ | Kč83.266 |
500+ | Kč81.510 |
Product Information
Product Overview
MAX13053ESA+ is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. It is ideal for industrial network applications where overvoltage protection is required. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for DeviceNet® applications, requiring data rates up to 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and features ±8kV ESD protection, making this device ideal for harsh industrial environments. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. Applications include DeviceNet nodes, medium- and heavy-duty truck systems, and industrial.
- Fully compatible with the ISO11898 standard
- ±8kV ESD IEC 61000-4-2 contact discharge per IBEE test facility
- Low-current standby mode, thermal shutdown, short-circuit protection
- Transmit (TXD) data dominant timeout, current limiting
- VCC supply current is 12.5mA max at recessive, VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
- Standby current is 12.5mA max at VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
- Common-mode input resistance is 35kohm max at normal or standby mode, VCANH=VCANL=±12V
- Input leakage current is +5µA max at VCC=0, VCANH=VCANL=5V
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (21-Jan-2025)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX13053ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate