Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč152.737 |
10+ | Kč148.724 |
50+ | Kč144.461 |
100+ | Kč140.448 |
250+ | Kč137.689 |
500+ | Kč134.930 |
Product Information
Product Overview
The MAX13362ATL/V+ is a 24-channel automotive switch monitor in 40 pin TQFN package. It is a 24-channel automotive contact monitor designed as an interface between mechanical switches and low voltage processors or other logic circuits. The IC operates over a voltage range of 5.5V to 28V and withstands voltages up to 40V. It protects low voltage circuitry from high voltages and reverse battery conditions. The MAX13362’s low-current operation under all operating conditions makes it suitable for use in electronic control units (ECUs) that are connected directly to the automotive battery. It has an adjustable scan mode that significantly reduces the current drawn in key-off. The MAX13362 features an SPI interface to monitor the switch status and set the device configuration. Multiple MAX13362s can be cascaded to support any multiple of 24 switches.
- Operating voltage range from 9V to 18V with full performance
- Operating temperature range from -40°C to 125°C
- Fully functional range of 5.5V to 28V
- Switch inputs withstand 27V
- Switch inputs withstand reverse battery
- Ultra low operating current 100μA (typ) in scan mode
- Built-in switching hysteresis and built-in switch deglitching
- Configurable wetting current 0mA, 5mA, 10mA or 15mA for each switch input
- CMOS compatible logic outputs down to 3V
- Automotive AEC-Q100 grade 1 qualified
Applications
Automotive, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Automotive Switch Monitor
5.5V
40Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
3V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate