Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč383.975 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
Kč767,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1452CAE+T
Order Code2516923
Technical Datasheet
Signal Conditioner TypeSensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Bandwidth2MHz
Amplifier Case StyleSSOP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Signal Conditioner Type
Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Case Style
SSOP
Supply Voltage Min
4.5V
IC Case / Package
SSOP
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
2MHz
Technical Docs (1)
Alternatives for MAX1452CAE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability