Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,498.781 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,498.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14727EVKIT#
Order Code2837173
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14727EWV+
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEval Board MAX14727
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX14727EVKIT# is an evaluation kit (EV kit) for MAX14727. It is a fully assembled and tested circuit board that demonstrates the MAX14727 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14727EWV+ installed. The EV kit can also be used to evaluate the MAX14728/ MAX14731. Typical applications include e-readers, smartphones and tablets.
- 3V to 28V operating voltage range
- LEDs showing active-low INAOK, active-low INBOK
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX14727
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX14727EWV+
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612