Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,302.595 |
Product Information
Product Overview
The MAX14808EVSYS# is a MAX14808 evaluation system. The MAX14808 EV system includes the MAX14808 EV kit and the MAXINT1 serial interface board. It provides a proven design to evaluate the MAX14808 high voltage, high frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. The EV kit comes with a MAX14808ETK+ installed.
- 3.5mm scope probe jacks for high voltage outputs
- USB-PC connection (cable included)
- 40-pin signal header
- Proven PCB layout
Applications
Signal Processing
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
The EV system includes both the Analog Devices MAXINT1 interface board and the EV kit. If the customer has their own interface controller, the EV kit board can be purchased without the MAXINT1 board.
Technical Specifications
Analog Devices
Drivers
Evaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software
No SVHC (21-Jan-2025)
MAX14808
High Voltage / Frequency Pulse Driver
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate