Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,244.158 |
Product Information
Product Overview
MAX16193 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX16193, a dual-channel, low voltage window-detector supervisor circuit. The MAX16193 EV kit is designed to facilitate the evaluation of the MAX16193’s 0.3% overvoltage/ undervoltage fault detection capability. A jumper, JP1, provides the option to connect the reset output’s pullup resistor to a voltage other than VDD. Refer to the MAX16193 IC datasheet for absolute maximum voltage ratings voltage on the reset output. The MAX16193 EV kit is available in a 1.5” x 1.5” PCB and operates over the automotive temperature range of -40°C to +125°C.
- 0.9V/3.28V nominal threshold
- ±4%/±3% UV/OV monitoring range
- 10ms reset timeout for active-low RST1 and active-low RST2 Signal
- Two reset output pull-up voltage options
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX16193
No SVHC (21-Jan-2025)
MAX16193
Window-detector Supervisor Circuit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate