Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,818.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,818.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16550EVKIT#
Order Code3265517
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16550
Kit Application TypePower Management
Application Sub TypeProtection IC
Kit ContentsEvaluation Kit MAX16550
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation Kit for MAX16550
- High-density (4mm x 4.5mm for 30A)
- Integrated power MOSFET with 1.9mohm total resistance in 12V power path
- Enables advanced system power management
- Detection and isolation of severe overcurrent in less than 5μs
- Fail-safe overcurrent (Safe-OCP) detection and isolation in less than 250ns
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX16550
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX16550
Application Sub Type
Protection IC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001