Quantity | Price (ex VAT) |
---|---|
74+ | Kč120.886 |
Product Information
Product Overview
The MAX16834AUP+ is a high power LED driver with integrated high-side LED current sense and PWM dimming MOSFET driver in 20 pin TSSOP package. It is a current-mode high brightness LED (HB LED) driver for boost, boost-buck, SEPIC and high side buck topologies. In addition to driving an N-channel power MOSFET switch controlled by the switching controller, it also drives an N-channel PWM dimming switch to achieve LED PWM dimming. The MAX16834 integrates all the building blocks necessary to implement a fixed frequency HB LED driver with wide-range dimming control. The MAX16834 features constant-frequency peak current mode control with programmable slope compensation to control the duty cycle of the PWM controller. A dimming driver designed to drive an external N-channel MOSFET in series with the LED string provides wide-range dimming control up to 20KHz. In addition to PWM dimming, the MAX16834 provides analogue dimming using a DC input at REFI.
- Supply voltage range is 4.75V to 28V
- Operating temperature range from -40°C to 125°C
- 3000:1 PWM dimming/analogue dimming
- Integrated high side current sense amplifier for LED current sense in boost-buck converter
- Internal 7V low dropout regulator
- 100KHz to 1MHz programmable high frequency operation
- External clock synchronization input
- Works for input voltage greater than 28V with external voltage clamp on VIN for boost converter
- Programmable UVLO, programmable true differential overvoltage protection
- Fault output (FLT) for overvoltage, overcurrent and thermal warning faults
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, SEPIC
4.75V
250V
1MHz
TSSOP
-40°C
-
MSL 1 - Unlimited
-
TSSOP
1MHz
-
28V
10A
Surface Mount
20Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost, SEPIC
1Outputs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate