Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16928CGUP/V+T
Order Code2514309
Product RangeAEC-Q100
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč57.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
Kč142,955.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16928CGUP/V+T
Order Code2514309
Product RangeAEC-Q100
Technical Datasheet
No. of Digits-
No. of Segments-
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Interfaces-
Product RangeAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
3V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
-
No. of Pins
20Pins
Supply Voltage Max
5.5V
Product Range
AEC-Q100
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX16928CGUP/V+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability