Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.459 |
10+ | Kč48.906 |
25+ | Kč44.642 |
100+ | Kč40.128 |
250+ | Kč37.871 |
500+ | Kč36.617 |
Product Information
Product Overview
The MAX1719EUT+T is a switched capacitor voltage inverter with shutdown in 6 pin SOT-23 package. This monolithic, CMOS charge pump inverter voltage applied to input and accept input voltage ranging from +1.4V to +5.5V at TA = + 25°C and operate at 125KHz. High efficiency, small external components and logic controlled shutdown make this device ideal for both battery powered and board level voltage conversion applications. An oscillator control circuitry and four power MOSFET switches are included on-chip. A typical application is generating a -5V supply from a +5V logic supply to power analogue circuitry. It is used in local negative supply from a positive supply, small LCD panels, GaAs PA bias supply, handy terminals and PDAs.
- Logic controlled shutdown of 1nA
- Voltage conversion efficiency is 99.9%
- Output current is 25mA, maximum oscillator frequency is 180KHz
- Maximum quiescent supply current is 650µA at TA = +25°C
- Maximum shutdown supply current is 1µA at TA = +25°C (SHDN = IN)
- Wake-up time from shutdown is 80µs at IOUT = 5mA
- Requires only two 1µF capacitors
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SOT-23
25mA
-5.5V
1.4V
Inverting
-40°C
-
No SVHC (21-Jan-2025)
6Pins
-
-1.4V
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate