Print Page
Image is for illustrative purposes only. Please refer to product description.
2,383 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.989 |
10+ | Kč56.430 |
25+ | Kč51.665 |
100+ | Kč46.649 |
250+ | Kč43.890 |
500+ | Kč42.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17260SEWL+T
Order Code3501539
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion
Supply Voltage Min2.3V
Supply Voltage Max4.9V
IC Case / PackageWLP
No. of Pins9Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1-cell fuel gauge IC with ModelGauge m5 EZ and optional high-side current sensing in WLP-9 package
- Monitors a single-cell battery pack and supports both high side and low side current sensing
- Low 5.1μA operating current
- Wide sense resistor range from 1mohm to 1000mohm
- Trace sensing with temperature compensation
- Supports Li+ and variants including LiFePO4
- Thermistor or ±1°C internal temperature
- Dynamic power estimates power capability during discharge
- Time-to-empty and time-to-full estimation
- Predicts remaining capacity under theoretical load
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.3V
IC Case / Package
WLP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
LiFePO4, Li-Ion
Supply Voltage Max
4.9V
No. of Pins
9Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability