Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,356.015 |
Product Information
Product Overview
MAX17262X evaluation kit (EV kit) is a fully assembled and tested SMD PCB to evaluate the stand-alone ModelGauge™m5 host-side fuel-gauge IC for lithium-ion (Li+) batteries in handheld and portable equipment. This EV kit includes the DS91230+ USB interface, IC Evaluation-board and RJ-11 connection cable. Suitable applications are Bluetooth headset cases, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, toys, wearables and smartwatches.
- ModelGauge™ m5 algorithm
- Monitors from 1S cell packs
- Battery pack input voltage range of 2.3V to 4.9V
- Thermistor measurement network
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17262REWL+
Eval Kit MAX17262REWL+, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
No SVHC (21-Jan-2025)
Fuel Gauge
Analog Devices
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate