Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
192+ | Kč65.208 |
Price for:Each
Minimum: 192
Multiple: 192
Kč12,519.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1748EUE+
Order Code2516935
Technical Datasheet
Display Driver TypeTFT LCD Driver
No. of Digits-
No. of Segments-
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
TFT LCD Driver
No. of Segments
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1748EUE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability