Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč142.956 |
10+ | Kč99.568 |
25+ | Kč92.796 |
100+ | Kč83.767 |
490+ | Kč82.012 |
980+ | Kč80.507 |
Product Information
Product Overview
The MAX17503ATP+ is a high efficiency, synchronous step-down DC to DC converter with internal compensation in 20 pin TQFN package. This high voltage converter with dual integrated MOSFETs operates over 4.5V to 60V input. It delivers up to 2.5A and 0.9V to 90%VIN output voltage. The built-in compensation across output voltage range eliminates need for external components. The device has peak current mode control architecture with MODE feature that can be used to operate device in PWM, pulse frequency modulation (PFM) or discontinuous conduction mode (DCM) control schemes. An open-drain active-low RESET pin provides delayed power good signal to system upon achieving successful regulation of output voltage. It is used in distributed supply regulation, base station power supplies, wall transformer regulation, high voltage single board systems and general purpose point of load.
- Eliminates external components and reduces total cost
- Operating temperature range from -40°C to 125°C
- No schottky synchronous operation for high efficiency and reduced cost
- Internal compensation for stable operation at any output voltage
- All-ceramic capacitor solution, ultra compact layout with as few as eight external components
- Input quiescent current of 118μA at VFB = 1V, MODE = RT = open and input shutdown current of 2.8μA
- 100KHz to 2.2MHz adjustable frequency with external synchronization
- Reduces power dissipation and peak efficiency of greater than 90%
- Adjustable soft-start and pre-biased power-up
- Hicc-up mode current limit, autoretry start-up and output enable/undervoltage lockout
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
2.5A
20Pins
-
54V
94%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
2.5A
TQFN
Surface Mount
900mV
2.2MHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TQFN
2.2MHz
Technical Docs (3)
Alternatives for MAX17503ATP+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate