Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč718.793 |
Product Information
Product Overview
MAX17573EVKITA# evaluation kit (EV kit) provides proven 3.3V and 5V designs to evaluate the MAX17573 high efficiency, wide input voltage Himalaya synchronous DCDC converter. The 3.3V application circuit delivers load current up to 3.5A from a wide 4.5V to 60V input supply and operates at a 500kHz switching frequency. The 5V application circuit delivers load current up to 3.5A from a wide 6.5V to 60V input supply and operates at a 500kHz switching frequency. Each application circuit on the EV kit features programmable enable and input Undervoltage Lockout(UVLO), soft-start, open-drain active low RESET signal, and external clock synchronization. The EV kit’s layout is optimized for conducted and radiated EMI and thermal performance.
- MAX17573EVKITA#: VOUT1 = 3.3V, IOUT1 = 3.5A, VIN1 Range = 4.5V to 60V
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM, PFM, and DCM modes of operation
- Adjustable soft-start time
- Active low RESET output with a pullup resistor to an external supply
- External clock synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR 32 (EN55032) class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17573ATG+
-
No SVHC (21-Jan-2025)
MAX17573ATG+
Synchronous Step Down Converter
Evaluation Kit MAX17573ATG+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate