Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.433 |
10+ | Kč42.636 |
25+ | Kč39.125 |
100+ | Kč32.353 |
250+ | Kč30.347 |
500+ | Kč29.344 |
Product Information
Product Overview
MAX17595 is a peak-current-mode controller for design of wide input-voltage flyback and boost regulator. It offers optimized input thresholds for universal input AC-DC converters and telecom DC-DC power supplies. It houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the family incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation. Users can start the power supply precisely at the desired input voltage, implement input overvoltage protection, and program soft-start time. Application includes universal input offline AC-DC power supplies, wide-range DC-input flyback/boost battery chargers, battery-powered applications, industrial and telecom applications.
- Offline flyback controller function, 20V, yes UVLO, VIN CLAMP, 46% DMAX
- Peak current mode control provides excellent transient response
- Programmable frequency dithering enables low EMI spread-spectrum operation
- Integrated protection features enhance system reliability
- Adjustable current limit with external current sense resistor
- Fast cycle-by-cycle peak current limiting, hiccup-mode short-circuit protection
- Overtemperature protection, programmable soft-start and slope compensation
- Input overvoltage protection
- VIN voltage range from 8V to 29V (VIN = 12V, bring VIN upto 21V for startup)
- 16 pin TQFN-EP package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
29V
16Pins
-
1MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
-
1Channels
8V
TQFN-EP
Surface Mount
100kHz
-
Boost, Flyback
125°C
-
No SVHC (21-Jan-2025)
TQFN-EP
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate