Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,707.827 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,707.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616EVKIT#
Order Code4583990
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17616
Kit Application TypePower Management
Application Sub TypeCurrent Limiter
Kit ContentsEvaluation Board MAX17616
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAX17616EVKIT# evaluation circuit features the MAX17616 eFuse setup for 5V to 28V operation with a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board provides a header to connect a DC1613A for USB connection to a computer and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection. For easy PMBus evaluation, make sure to have the DC1613A in addition to this kit.
- 3V to 80V input range, 3V to 75V if reverse protection FET Is used
- 3% accurate current monitoring
- Programmable current-limit response
- Reverse voltage/current protection
- Loss of GND protection
- PMBus feature configuration
- PMBus telemetry reporting (input voltage, output voltage, current, temperature)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17616
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MAX17616
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001