Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX180AEQH+D
Order Code3913298
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
28+ | Kč1,187.538 |
Price for:Tube of 1
Minimum: 28
Multiple: 28
Kč33,251.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX180AEQH+D
Order Code3913298
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate100kSPS
Supply Voltage Min4.75V
Input Channel TypeDifferential, Single Ended
Supply Voltage Max5.25V
Data InterfaceParallel
Supply Voltage TypeSingle, Dual (+/-)
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StylePLCC
Product RangeOctal 12-Bit SAR ADCs
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Supply Voltage Type
Single, Dual (+/-)
Operating Temperature Min
-40°C
ADC / DAC Case Style
PLCC
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
100kSPS
Input Channel Type
Differential, Single Ended
Data Interface
Parallel
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
Octal 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability