Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč119.130 |
10+ | Kč83.767 |
25+ | Kč79.253 |
100+ | Kč74.738 |
300+ | Kč68.970 |
500+ | Kč66.964 |
Price for:Each
Minimum: 1
Multiple: 1
Kč119.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1811ESA+
Order Code2518962
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current500mA
IC Case / PackageSOIC
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-powered Li+ charger suitable for use in PDAs and palmtops, digital still cameras, MP3 players, cell phones, two-way pagers and hand-held computers.
- Charges Single-Cell Li+ batteries directly from USB port
- 0.5% overall charging accuracy
- Minimal external components
- Input diode not required
- Automatic IC thermal regulation
- Preconditions near-depleted cells
- Protected by U.S. Patent # 6,507,172
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
SOIC
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
6.5V
Charge Current
500mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814